



AGN200S4HZ | |
|---|---|
DigiKey Part Number | 255-AGN200S4HZTR-ND - Tape & Reel (TR) 255-AGN200S4HZCT-ND - Cut Tape (CT) 255-AGN200S4HZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGN200S4HZ |
Description | RELAY TELECOM DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN200S4HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 31 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.68000 | RM7.68 |
| 10 | RM6.84800 | RM68.48 |
| 25 | RM6.53880 | RM163.47 |
| 50 | RM6.31580 | RM315.79 |
| 100 | RM6.09910 | RM609.91 |
| 250 | RM5.82444 | RM1,456.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.62458 | RM2,812.29 |
| 1,000 | RM5.43157 | RM5,431.57 |
| 1,500 | RM5.32165 | RM7,982.48 |
| 2,500 | RM5.18627 | RM12,965.68 |
| 3,500 | RM5.09893 | RM17,846.26 |
| 5,000 | RM5.00795 | RM25,039.75 |
| Unit Price without VAT: | RM7.68000 |
|---|---|
| Unit Price with VAT: | RM8.44800 |











