



AGQ210A12Z | |
|---|---|
DigiKey Part Number | 255-AGQ210A12ZTR-ND - Tape & Reel (TR) 255-AGQ210A12ZCT-ND - Cut Tape (CT) 255-AGQ210A12ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ210A12Z |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ210A12Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 37.5VA, 60W | |
Coil Current | 8.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.17000 | RM15.17 |
| 10 | RM13.50600 | RM135.06 |
| 25 | RM12.90120 | RM322.53 |
| 50 | RM12.45820 | RM622.91 |
| 100 | RM12.03160 | RM1,203.16 |
| 250 | RM11.48904 | RM2,872.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM10.77047 | RM9,693.42 |
| 1,800 | RM10.40024 | RM18,720.43 |
| 2,700 | RM10.18947 | RM27,511.57 |
| Unit Price without VAT: | RM15.17000 |
|---|---|
| Unit Price with VAT: | RM16.68700 |

