



AQV104 | |
|---|---|
DigiKey Part Number | 255-4081-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV104 |
Description | SSR RELAY SPST-NO 180MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 2.3VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 180 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.09000 | RM23.09 |
| 10 | RM20.57500 | RM205.75 |
| 25 | RM19.64960 | RM491.24 |
| 50 | RM18.97580 | RM948.79 |
| 100 | RM18.32530 | RM1,832.53 |
| 250 | RM17.49848 | RM4,374.62 |
| 500 | RM16.89740 | RM8,448.70 |
| 1,000 | RM16.31656 | RM16,316.56 |
| Unit Price without VAT: | RM23.09000 |
|---|---|
| Unit Price with VAT: | RM25.39900 |

