Image for AXK714247G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK714247G

DigiKey Part Number
AXK714247G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXK714247G
Description
CONN SOCKET 14POS SMD GOLD
Customer Reference
Detailed Description
14 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Socket, Center Strip, Outer Edge Contacts
Number of Positions
14
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
2mm
Height Above Board
0.076" (1.92mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable