



CM1F-12V | |
|---|---|
DigiKey Part Number | 255-3728-ND |
Manufacturer | |
Manufacturer Product Number | CM1F-12V |
Description | RELAY AUTOMOTIVE SPDT 35A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | CM1F-12V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 125 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 35 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Sealed - Flux Protection | |
Mounting Type | Socketable | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 1.5W | |
Coil Resistance | 96 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.00000 | RM21.00 |
| 10 | RM18.69900 | RM186.99 |
| 25 | RM17.85760 | RM446.44 |
| 50 | RM17.24620 | RM862.31 |
| 100 | RM16.65480 | RM1,665.48 |
| 250 | RM15.90324 | RM3,975.81 |
| 500 | RM15.35710 | RM7,678.55 |
| 1,000 | RM14.82925 | RM14,829.25 |
| Unit Price without VAT: | RM21.00000 |
|---|---|
| Unit Price with VAT: | RM23.10000 |

