
10SVP330MX | |
|---|---|
DigiKey Part Number | P16434TR-ND - Tape & Reel (TR) P16434CT-ND - Cut Tape (CT) P16434DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVP330MX |
Description | CAP ALUM POLY 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVP330MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 185 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.90000 | RM6.90 |
| 10 | RM4.80700 | RM48.07 |
| 50 | RM3.54280 | RM177.14 |
| 100 | RM3.22100 | RM322.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.94318 | RM1,471.59 |
| 1,000 | RM2.75012 | RM2,750.12 |
| 1,500 | RM2.29311 | RM3,439.66 |
| 2,500 | RM2.23646 | RM5,591.15 |
| 6,000 | RM2.20950 | RM13,257.00 |
| 12,000 | RM2.11834 | RM25,420.08 |
| 12,500 | RM2.11347 | RM26,418.38 |
| Unit Price without VAT: | RM6.90000 |
|---|---|
| Unit Price with VAT: | RM7.59000 |

