
16SVF1000MX | |
|---|---|
DigiKey Part Number | P124990TR-ND - Tape & Reel (TR) P124990CT-ND - Cut Tape (CT) P124990DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVF1000MX |
Description | CAP ALUM POLY 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVF1000MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 215 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.01000 | RM10.01 |
| 10 | RM7.09200 | RM70.92 |
| 50 | RM6.06760 | RM303.38 |
| 100 | RM5.31900 | RM531.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.76740 | RM2,383.70 |
| 1,000 | RM4.33400 | RM4,334.00 |
| 1,500 | RM3.74227 | RM5,613.40 |
| 3,500 | RM3.65937 | RM12,807.80 |
| 5,000 | RM3.57931 | RM17,896.55 |
| 6,000 | RM3.54125 | RM21,247.50 |
| Unit Price without VAT: | RM10.01000 |
|---|---|
| Unit Price with VAT: | RM11.01100 |

