Similar

DMC501010R | |
|---|---|
DigiKey Part Number | DMC501010RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC501010R |
Description | TRANS 2NPN 50V 100MA SMINI5-F3-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 150MHz 150mW Surface Mount SMini5-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC501010R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 150mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, Flat Leads | |
Supplier Device Package | SMini5-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.40093 | RM1,202.79 |
| 6,000 | RM0.36797 | RM2,207.82 |
| 9,000 | RM0.35105 | RM3,159.45 |
| 15,000 | RM0.33192 | RM4,978.80 |
| 21,000 | RM0.32054 | RM6,731.34 |
| 30,000 | RM0.30944 | RM9,283.20 |
| 75,000 | RM0.30683 | RM23,012.25 |
| Unit Price without VAT: | RM0.40093 |
|---|---|
| Unit Price with VAT: | RM0.44102 |


