


ECH-U1H154GX9 | |
|---|---|
DigiKey Part Number | PCF1554TR-ND - Tape & Reel (TR) PCF1554CT-ND - Cut Tape (CT) PCF1554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H154GX9 |
Description | CAP FILM 0.15UF 2% 50VDC 2416 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H154GX9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.19000 | RM6.19 |
| 10 | RM4.10200 | RM41.02 |
| 50 | RM3.27660 | RM163.83 |
| 100 | RM3.02120 | RM302.12 |
| 500 | RM2.59024 | RM1,295.12 |
| 1,000 | RM2.45683 | RM2,456.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.33781 | RM7,013.43 |
| 6,000 | RM2.25548 | RM13,532.88 |
| 9,000 | RM2.21423 | RM19,928.07 |
| 15,000 | RM2.16849 | RM32,527.35 |
| Unit Price without VAT: | RM6.19000 |
|---|---|
| Unit Price with VAT: | RM6.80900 |

