0.033 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
ECHU-X Series 0603

ECH-U1H333GX5

DigiKey Part Number
PCF1314TR-ND - Tape & Reel (TR)
PCF1314CT-ND - Cut Tape (CT)
PCF1314DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H333GX5
Description
CAP FILM 0.033UF 2% 50VDC 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H333GX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.091" (2.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97,843
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.23000RM3.23
10RM2.03700RM20.37
50RM1.56820RM78.41
100RM1.42430RM142.43
500RM1.18074RM590.37
1,000RM1.10549RM1,105.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.06441RM2,128.82
4,000RM1.01242RM4,049.68
6,000RM0.98637RM5,918.22
10,000RM0.95751RM9,575.10
14,000RM0.94062RM13,168.68
20,000RM0.92439RM18,487.80
24,000RM0.91669RM22,000.56
Manufacturers Standard Package
Unit Price without VAT:RM3.23000
Unit Price with VAT:RM3.55300