
ECH-U1H393GX5 | |
|---|---|
DigiKey Part Number | PCF1315TR-ND - Tape & Reel (TR) PCF1315CT-ND - Cut Tape (CT) PCF1315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H393GX5 |
Description | CAP FILM 0.039UF 2% 50VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H393GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.10400 | RM21.04 |
| 50 | RM1.62400 | RM81.20 |
| 100 | RM1.47550 | RM147.55 |
| 500 | RM1.22542 | RM612.71 |
| 1,000 | RM1.14808 | RM1,148.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.10612 | RM2,212.24 |
| 4,000 | RM1.05267 | RM4,210.68 |
| 6,000 | RM1.02590 | RM6,155.40 |
| 10,000 | RM0.99623 | RM9,962.30 |
| 14,000 | RM0.97888 | RM13,704.32 |
| 20,000 | RM0.96219 | RM19,243.80 |
| 24,000 | RM0.95428 | RM22,902.72 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |

