


ECH-U1H563GX9 | |
|---|---|
DigiKey Part Number | PCF1549TR-ND - Tape & Reel (TR) PCF1549CT-ND - Cut Tape (CT) PCF1549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H563GX9 |
Description | CAP FILM 0.056UF 2% 50VDC 1913 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H563GX9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.16000 | RM5.16 |
| 10 | RM3.37700 | RM33.77 |
| 50 | RM2.66900 | RM133.45 |
| 100 | RM2.45110 | RM245.11 |
| 500 | RM2.08276 | RM1,041.38 |
| 1,000 | RM1.96878 | RM1,968.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.86454 | RM5,593.62 |
| 6,000 | RM1.79420 | RM10,765.20 |
| 9,000 | RM1.75897 | RM15,830.73 |
| 15,000 | RM1.71991 | RM25,798.65 |
| 21,000 | RM1.69707 | RM35,638.47 |
| Unit Price without VAT: | RM5.16000 |
|---|---|
| Unit Price with VAT: | RM5.67600 |

