ECO-S2AA821CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: RM7.76970
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: RM8.42275
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: RM7.56580
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: RM7.87748
Datasheet

Similar


TDK
In Stock: 501
Unit Price: RM14.18000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM5.67659
Datasheet
820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 202mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2AA821CA

DigiKey Part Number
P6697-ND
Manufacturer
Manufacturer Product Number
ECO-S2AA821CA
Description
CAP ALUM 820UF 20% 100V SNAP TH
Customer Reference
Detailed Description
820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 202mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2AA821CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
202mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Ripple Current @ High Frequency
1.61 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes