ECQ-E2106KF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 1,001
Unit Price: RM14.74000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM16.90000
Datasheet
10 µF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E2106KF

DigiKey Part Number
EF2106-ND
Manufacturer
Manufacturer Product Number
ECQ-E2106KF
Description
CAP FILM 10UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E2106KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.220" L x 0.626" W (31.00mm x 15.90mm)
Height - Seated (Max)
1.055" (26.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM15.48000RM15.48
10RM10.97700RM109.77
50RM9.18720RM459.36
100RM8.63370RM863.37
500RM7.69656RM3,848.28
1,000RM7.40633RM7,406.33
3,000RM7.04756RM21,142.68
5,000RM6.91479RM34,573.95
Manufacturers Standard Package
Unit Price without VAT:RM15.48000
Unit Price with VAT:RM17.02800