
ECQ-E2473JB3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E2473JB3CT-ND - Cut Tape (CT) 10-ECQ-E2473JB3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2473JB3 |
Description | CAP FILM 0.047UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2473JB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.311" L x 0.177" W (7.90mm x 4.50mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.22100 | RM12.21 |
| 50 | RM0.95200 | RM47.60 |
| 100 | RM0.86250 | RM86.25 |
| 500 | RM0.70038 | RM350.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.56492 | RM847.38 |
| 3,000 | RM0.52996 | RM1,589.88 |
| 4,500 | RM0.51245 | RM2,306.02 |
| 7,500 | RM0.49305 | RM3,697.88 |
| 10,500 | RM0.48171 | RM5,057.95 |
| 15,000 | RM0.47080 | RM7,062.00 |
| 18,000 | RM0.46563 | RM8,381.34 |
| 36,000 | RM0.44822 | RM16,135.92 |
| 37,500 | RM0.44730 | RM16,773.75 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

