
ECW-FG1B335JA | |
|---|---|
DigiKey Part Number | 10-ECW-FG1B335JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG1B335JA |
Description | CAP FILM 3.3UF 5% 1.1KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG1B335JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.630" W (31.50mm x 16.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.40000 | RM13.40 |
| 10 | RM9.64500 | RM96.45 |
| 50 | RM7.93600 | RM396.80 |
| 100 | RM7.35950 | RM735.95 |
| 500 | RM6.29730 | RM3,148.65 |
| 1,000 | RM5.93529 | RM5,935.29 |
| 2,500 | RM5.52676 | RM13,816.90 |
| 5,000 | RM5.26290 | RM26,314.50 |
| Unit Price without VAT: | RM13.40000 |
|---|---|
| Unit Price with VAT: | RM14.74000 |

