4.7 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FG1B475JA

DigiKey Part Number
10-ECW-FG1B475JA-ND
Manufacturer
Manufacturer Product Number
ECW-FG1B475JA
Description
CAP FILM 4.7UF 5% 1.1KVDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FG1B475JA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.728" W (31.50mm x 18.50mm)
Height - Seated (Max)
1.398" (35.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM14.70000RM14.70
10RM10.39400RM103.94
50RM8.67500RM433.75
100RM8.14440RM814.44
500RM7.24582RM3,622.91
1,000RM6.96765RM6,967.65
2,500RM6.67373RM16,684.33
5,000RM6.49641RM32,482.05
Manufacturers Standard Package
Unit Price without VAT:RM14.70000
Unit Price with VAT:RM16.17000