
ECW-FG60565J | |
|---|---|
DigiKey Part Number | 10-ECW-FG60565J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG60565J |
Description | CAP FILM 5.6UF 600VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG60565J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.472" W (31.50mm x 12.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.47000 | RM13.47 |
| 10 | RM9.68800 | RM96.88 |
| 50 | RM7.97220 | RM398.61 |
| 200 | RM6.89145 | RM1,378.29 |
| 600 | RM6.22645 | RM3,735.87 |
| 1,000 | RM5.96351 | RM5,963.51 |
| 2,600 | RM5.53737 | RM14,397.16 |
| 5,000 | RM5.28843 | RM26,442.15 |
| Unit Price without VAT: | RM13.47000 |
|---|---|
| Unit Price with VAT: | RM14.81700 |

