
EEE-FC0J680P | |
|---|---|
DigiKey Part Number | PCE3988TR-ND - Tape & Reel (TR) PCE3988CT-ND - Cut Tape (CT) PCE3988DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC0J680P |
Description | CAP ALUM 68UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 68 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC0J680P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.18200 | RM11.82 |
| 50 | RM0.87540 | RM43.77 |
| 100 | RM0.77700 | RM77.70 |
| 500 | RM0.60740 | RM303.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.56441 | RM564.41 |
| 2,000 | RM0.51902 | RM1,038.04 |
| 3,000 | RM0.49610 | RM1,488.30 |
| 5,000 | RM0.47054 | RM2,352.70 |
| 7,000 | RM0.45551 | RM3,188.57 |
| 10,000 | RM0.44099 | RM4,409.90 |
| 12,000 | RM0.43409 | RM5,209.08 |
| 24,000 | RM0.41072 | RM9,857.28 |
| 25,000 | RM0.40947 | RM10,236.75 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

