
EEE-FK1A242SQ | |
|---|---|
DigiKey Part Number | P122488TR-ND - Tape & Reel (TR) P122488CT-ND - Cut Tape (CT) P122488DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A242SQ |
Description | CAP ALUM 2400UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2400 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A242SQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.21000 | RM7.21 |
| 10 | RM4.69300 | RM46.93 |
| 50 | RM3.64920 | RM182.46 |
| 100 | RM3.32020 | RM332.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM3.10395 | RM620.79 |
| 400 | RM2.87168 | RM1,148.67 |
| 600 | RM2.75438 | RM1,652.63 |
| 1,000 | RM2.62365 | RM2,623.65 |
| 1,400 | RM2.54679 | RM3,565.51 |
| 2,000 | RM2.47255 | RM4,945.10 |
| 2,400 | RM2.43725 | RM5,849.40 |
| 4,800 | RM2.31777 | RM11,125.30 |
| 5,000 | RM2.31139 | RM11,556.95 |
| Unit Price without VAT: | RM7.21000 |
|---|---|
| Unit Price with VAT: | RM7.93100 |

