820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FPC821UAL

DigiKey Part Number
10-EEE-FPC821UALTR-ND - Tape & Reel (TR)
10-EEE-FPC821UALCT-ND - Cut Tape (CT)
10-EEE-FPC821UALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FPC821UAL
Description
CAP ALUM 820UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FPC821UAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 953
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.98710RM993.55
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.44000RM5.44
10RM3.49500RM34.95
50RM2.68480RM134.24
100RM2.42820RM242.82
Digi-Reel®
QuantityUnit PriceExt Price
1RM4.18000RM4.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM4.18000
Unit Price with VAT:RM4.59800