
EEE-FPC821UAP | |
|---|---|
DigiKey Part Number | PCE4438TR-ND - Tape & Reel (TR) PCE4438CT-ND - Cut Tape (CT) PCE4438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPC821UAP |
Description | CAP ALUM 820UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPC821UAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.77000 | RM4.77 |
| 10 | RM2.86400 | RM28.64 |
| 50 | RM2.32860 | RM116.43 |
| 100 | RM2.10200 | RM210.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.74392 | RM871.96 |
| 1,000 | RM1.58089 | RM1,580.89 |
| 1,500 | RM1.52827 | RM2,292.41 |
| 2,500 | RM1.47502 | RM3,687.55 |
| 3,500 | RM1.44314 | RM5,050.99 |
| 5,000 | RM1.40308 | RM7,015.40 |
| 6,000 | RM1.38403 | RM8,304.18 |
| 12,000 | RM1.31954 | RM15,834.48 |
| 12,500 | RM1.31611 | RM16,451.38 |
| Unit Price without VAT: | RM4.77000 |
|---|---|
| Unit Price with VAT: | RM5.24700 |

