
R5F10BAGLSP#G5 | |
|---|---|
DigiKey Part Number | 559-R5F10BAGLSP#G5-ND |
Manufacturer | |
Manufacturer Product Number | R5F10BAGLSP#G5 |
Description | IC MCU 16BIT 128KB FLASH 30LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F13 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F10BAGLSP#G5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-LSSOP | |
Package / Case | 30-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.30000 | RM17.30 |
| 10 | RM13.10800 | RM131.08 |
| 25 | RM12.06600 | RM301.65 |
| 100 | RM10.91810 | RM1,091.81 |
| 250 | RM10.37104 | RM2,592.76 |
| 500 | RM10.04110 | RM5,020.55 |
| 1,680 | RM9.59831 | RM16,125.16 |
| 3,360 | RM9.40521 | RM31,601.51 |
| Unit Price without VAT: | RM17.30000 |
|---|---|
| Unit Price with VAT: | RM19.03000 |

