EEU-TP1V621B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 613
Unit Price: RM11.03000
Datasheet
620 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TP1V621B

DigiKey Part Number
P15711CT-ND - Cut Tape (CT)
P15711TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-TP1V621B
Description
CAP ALUM 620UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
620 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TP1V621B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.395 A @ 120 Hz
Ripple Current @ High Frequency
1.49 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM10.84000RM10.84
10RM7.21400RM72.14
50RM5.70820RM285.41
100RM5.23390RM523.39
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM4.50152RM2,250.76
1,000RM4.40374RM4,403.74
1,500RM3.79070RM5,686.05
2,500RM3.75102RM9,377.55
Manufacturers Standard Package
Unit Price without VAT:RM10.84000
Unit Price with VAT:RM11.92400