EEV-FK1C100R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 78,518
Unit Price: RM1.50000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 743
Unit Price: RM1.93000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 27,496
Unit Price: RM1.77000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 42,286
Unit Price: RM1.50000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8,666
Unit Price: RM1.85000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 20,506
Unit Price: RM1.50000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 12,269
Unit Price: RM1.77000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,421
Unit Price: RM1.93000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 12,328
Unit Price: RM2.01000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 32,044
Unit Price: RM2.05000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 6,095
Unit Price: RM1.77000
Datasheet

Direct


Würth Elektronik
In Stock: 5,389
Unit Price: RM0.75000
Datasheet

Direct


Würth Elektronik
In Stock: 4,282
Unit Price: RM0.91000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 7,036
Unit Price: RM3.31000
Datasheet
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1C100R

DigiKey Part Number
PCE3394TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FK1C100R
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1C100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
67.5 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 100 kHz
Impedance
1.35 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes