
ERA-2AED201X | |
|---|---|
DigiKey Part Number | P200DETR-ND - Tape & Reel (TR) P200DECT-ND - Cut Tape (CT) P200DEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED201X |
Description | RES SMD 200 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED201X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15400 | RM1.54 |
| 25 | RM0.14360 | RM3.59 |
| 50 | RM0.13640 | RM6.82 |
| 100 | RM0.12880 | RM12.88 |
| 250 | RM0.11932 | RM29.83 |
| 500 | RM0.11276 | RM56.38 |
| 1,000 | RM0.10677 | RM106.77 |
| 5,000 | RM0.09481 | RM474.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09241 | RM924.10 |
| 20,000 | RM0.09160 | RM1,832.00 |
| 30,000 | RM0.09054 | RM2,716.20 |
| 50,000 | RM0.08801 | RM4,400.50 |
| 70,000 | RM0.08646 | RM6,052.20 |
| 100,000 | RM0.08493 | RM8,493.00 |
| 120,000 | RM0.08419 | RM10,102.80 |
| 240,000 | RM0.08381 | RM20,114.40 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

