
ERA-2ARC1241X | |
|---|---|
DigiKey Part Number | P18148TR-ND - Tape & Reel (TR) P18148CT-ND - Cut Tape (CT) P18148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC1241X |
Description | RES SMD 1.24K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC1241X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.67800 | RM6.78 |
| 25 | RM0.62720 | RM15.68 |
| 50 | RM0.59260 | RM29.63 |
| 100 | RM0.55990 | RM55.99 |
| 250 | RM0.52040 | RM130.10 |
| 500 | RM0.49328 | RM246.64 |
| 1,000 | RM0.46866 | RM468.66 |
| 5,000 | RM0.42800 | RM2,140.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.41586 | RM4,158.60 |
| 20,000 | RM0.40045 | RM8,009.00 |
| 30,000 | RM0.39233 | RM11,769.90 |
| 50,000 | RM0.38295 | RM19,147.50 |
| 70,000 | RM0.37727 | RM26,408.90 |
| 100,000 | RM0.37165 | RM37,165.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

