
ERA-6AED363V | |
|---|---|
DigiKey Part Number | P36KBNTR-ND - Tape & Reel (TR) P36KBNCT-ND - Cut Tape (CT) P36KBNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED363V |
Description | RES SMD 36K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED363V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.34300 | RM3.43 |
| 25 | RM0.29480 | RM7.37 |
| 50 | RM0.25300 | RM12.65 |
| 100 | RM0.22580 | RM22.58 |
| 250 | RM0.20740 | RM51.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.18481 | RM924.05 |
| 10,000 | RM0.18320 | RM1,832.00 |
| 15,000 | RM0.18237 | RM2,735.55 |
| 25,000 | RM0.18142 | RM4,535.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

