
ERJ-12ZYJ153U | |
|---|---|
DigiKey Part Number | P15KWTR-ND - Tape & Reel (TR) P15KWCT-ND - Cut Tape (CT) P15KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ153U |
Description | RES 15K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ153U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.64600 | RM6.46 |
| 25 | RM0.52640 | RM13.16 |
| 50 | RM0.45700 | RM22.85 |
| 100 | RM0.40150 | RM40.15 |
| 250 | RM0.34608 | RM86.52 |
| 500 | RM0.31410 | RM157.05 |
| 1,000 | RM0.28864 | RM288.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.25290 | RM1,264.50 |
| 10,000 | RM0.24079 | RM2,407.90 |
| 15,000 | RM0.23489 | RM3,523.35 |
| 25,000 | RM0.22850 | RM5,712.50 |
| 35,000 | RM0.22483 | RM7,869.05 |
| 50,000 | RM0.22137 | RM11,068.50 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

