
ERJ-1GJF5602C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF5602CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF5602CCT-ND - Cut Tape (CT) 10-ERJ-1GJF5602CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF5602C |
Description | RES SMD 56K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.32700 | RM3.27 |
| 25 | RM0.25680 | RM6.42 |
| 50 | RM0.21600 | RM10.80 |
| 100 | RM0.18480 | RM18.48 |
| 250 | RM0.15336 | RM38.34 |
| 500 | RM0.13530 | RM67.65 |
| 1,000 | RM0.12100 | RM121.00 |
| 5,000 | RM0.09815 | RM490.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.09003 | RM1,350.45 |
| 30,000 | RM0.08532 | RM2,559.60 |
| 45,000 | RM0.08302 | RM3,735.90 |
| 75,000 | RM0.08053 | RM6,039.75 |
| 105,000 | RM0.07910 | RM8,305.50 |
| 150,000 | RM0.07775 | RM11,662.50 |
| 180,000 | RM0.07712 | RM13,881.60 |
| 360,000 | RM0.07504 | RM27,014.40 |
| 375,000 | RM0.07493 | RM28,098.75 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

