
ERJ-1GJJ391C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJJ391CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ391CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ391CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ391C |
Description | RES SMD 390 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.24800 | RM2.48 |
| 25 | RM0.19400 | RM4.85 |
| 50 | RM0.16160 | RM8.08 |
| 100 | RM0.13670 | RM13.67 |
| 250 | RM0.11172 | RM27.93 |
| 500 | RM0.09740 | RM48.70 |
| 1,000 | RM0.08605 | RM86.05 |
| 5,000 | RM0.06803 | RM340.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.06144 | RM921.60 |
| 30,000 | RM0.05773 | RM1,731.90 |
| 45,000 | RM0.05592 | RM2,516.40 |
| 75,000 | RM0.05395 | RM4,046.25 |
| 105,000 | RM0.05283 | RM5,547.15 |
| 150,000 | RM0.05177 | RM7,765.50 |
| 180,000 | RM0.05127 | RM9,228.60 |
| 360,000 | RM0.04963 | RM17,866.80 |
| 375,000 | RM0.04955 | RM18,581.25 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

