51.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF5112C

DigiKey Part Number
P123056TR-ND - Tape & Reel (TR)
P123056CT-ND - Cut Tape (CT)
P123056DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF5112C
Description
RES SMD 51.1K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF5112C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,271
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15400RM1.54
25RM0.11680RM2.92
50RM0.09620RM4.81
100RM0.07960RM7.96
250RM0.06336RM15.84
500RM0.05398RM26.99
1,000RM0.04669RM46.69
5,000RM0.03507RM175.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.02972RM445.80
30,000RM0.02830RM849.00
45,000RM0.02714RM1,221.30
75,000RM0.02613RM1,959.75
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900