
ERJ-1TRQF6R8U | |
|---|---|
DigiKey Part Number | PT6.8YTR-ND - Tape & Reel (TR) PT6.8YCT-ND - Cut Tape (CT) PT6.8YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQF6R8U |
Description | RES 6.8 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQF6R8U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM1.91900 | RM19.19 |
| 25 | RM1.63600 | RM40.90 |
| 50 | RM1.45700 | RM72.85 |
| 100 | RM1.30570 | RM130.57 |
| 250 | RM1.13976 | RM284.94 |
| 500 | RM1.03574 | RM517.87 |
| 1,000 | RM0.94737 | RM947.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.82460 | RM3,298.40 |
| 8,000 | RM0.76932 | RM6,154.56 |
| 12,000 | RM0.74092 | RM8,891.04 |
| 20,000 | RM0.70881 | RM14,176.20 |
| 28,000 | RM0.68967 | RM19,310.76 |
| 40,000 | RM0.67098 | RM26,839.20 |
| 48,000 | RM0.66201 | RM31,776.48 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

