
EZP-V70186MTA | |
|---|---|
DigiKey Part Number | 10-EZP-V70186MTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70186MTA |
Description | CAP FILM 18UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.8 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.866" W (31.00mm x 22.00mm) | |
Height - Seated (Max) | 2.146" (54.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.39000 | RM37.39 |
| 10 | RM27.96200 | RM279.62 |
| 50 | RM23.61480 | RM1,180.74 |
| 150 | RM21.36347 | RM3,204.52 |
| 600 | RM19.14058 | RM11,484.35 |
| 1,050 | RM18.40085 | RM19,320.89 |
| Unit Price without VAT: | RM37.39000 |
|---|---|
| Unit Price with VAT: | RM41.12900 |

