
ERJ-H2GJ103X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2GJ103XTR-ND - Tape & Reel (TR) 10-ERJ-H2GJ103XCT-ND - Cut Tape (CT) 10-ERJ-H2GJ103XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2GJ103X |
Description | RES 10K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2GJ103X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.32300 | RM3.23 |
| 25 | RM0.25200 | RM6.30 |
| 50 | RM0.21280 | RM10.64 |
| 100 | RM0.18200 | RM18.20 |
| 250 | RM0.15084 | RM37.71 |
| 500 | RM0.13294 | RM66.47 |
| 1,000 | RM0.11879 | RM118.79 |
| 5,000 | RM0.09622 | RM481.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07997 | RM799.70 |
| 20,000 | RM0.07513 | RM1,502.60 |
| 30,000 | RM0.07477 | RM2,243.10 |
| 50,000 | RM0.07437 | RM3,718.50 |
| 70,000 | RM0.07412 | RM5,188.40 |
| 100,000 | RM0.07388 | RM7,388.00 |
| 120,000 | RM0.07377 | RM8,852.40 |
| 240,000 | RM0.07337 | RM17,608.80 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

