10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2RF1002X

DigiKey Part Number
10-ERJ-H2RF1002XTR-ND - Tape & Reel (TR)
10-ERJ-H2RF1002XCT-ND - Cut Tape (CT)
10-ERJ-H2RF1002XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2RF1002X
Description
RES 10K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2RF1002X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 763
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.41800RM4.18
25RM0.33080RM8.27
50RM0.28140RM14.07
100RM0.24310RM24.31
250RM0.20456RM51.14
500RM0.18234RM91.17
1,000RM0.16469RM164.69
5,000RM0.13655RM682.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.13093RM1,309.30
20,000RM0.12427RM2,485.40
30,000RM0.12103RM3,630.90
50,000RM0.11752RM5,876.00
70,000RM0.11551RM8,085.70
100,000RM0.11382RM11,382.00
120,000RM0.11271RM13,525.20
240,000RM0.10977RM26,344.80
250,000RM0.10962RM27,405.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300