
ERJ-PB6D6653V | |
|---|---|
DigiKey Part Number | P21341TR-ND - Tape & Reel (TR) P21341CT-ND - Cut Tape (CT) P21341DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D6653V |
Description | RES SMD 665K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 665 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D6653V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.38600 | RM3.86 |
| 25 | RM0.32640 | RM8.16 |
| 50 | RM0.28680 | RM14.34 |
| 100 | RM0.25370 | RM25.37 |
| 250 | RM0.21700 | RM54.25 |
| 500 | RM0.19416 | RM97.08 |
| 1,000 | RM0.17470 | RM174.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14279 | RM713.95 |
| 10,000 | RM0.13121 | RM1,312.10 |
| 15,000 | RM0.12526 | RM1,878.90 |
| 25,000 | RM0.11852 | RM2,963.00 |
| 35,000 | RM0.11451 | RM4,007.85 |
| 50,000 | RM0.11059 | RM5,529.50 |
| 60,000 | RM0.10871 | RM6,522.60 |
| 120,000 | RM0.10226 | RM12,271.20 |
| 125,000 | RM0.10191 | RM12,738.75 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

