
ERJ-S03J100V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03J100VTR-ND - Tape & Reel (TR) 10-ERJ-S03J100VCT-ND - Cut Tape (CT) 10-ERJ-S03J100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03J100V |
Description | RES 10 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03J100V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.28400 | RM2.84 |
| 25 | RM0.22240 | RM5.56 |
| 50 | RM0.18600 | RM9.30 |
| 100 | RM0.15840 | RM15.84 |
| 250 | RM0.13032 | RM32.58 |
| 500 | RM0.11426 | RM57.13 |
| 1,000 | RM0.10153 | RM101.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.08292 | RM414.60 |
| 10,000 | RM0.07692 | RM769.20 |
| 15,000 | RM0.07399 | RM1,109.85 |
| 25,000 | RM0.07081 | RM1,770.25 |
| 35,000 | RM0.06901 | RM2,415.35 |
| 50,000 | RM0.06730 | RM3,365.00 |
| 60,000 | RM0.06650 | RM3,990.00 |
| 120,000 | RM0.06430 | RM7,716.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

