4.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F4701C

DigiKey Part Number
10-ERJ-U01F4701CTR-ND - Tape & Reel (TR)
10-ERJ-U01F4701CCT-ND - Cut Tape (CT)
10-ERJ-U01F4701CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F4701C
Description
RES 4.7K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F4701C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,715
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.51600RM5.16
25RM0.41440RM10.36
50RM0.35700RM17.85
100RM0.29870RM29.87
250RM0.25404RM63.51
500RM0.23790RM118.95
1,000RM0.21678RM216.78
5,000RM0.19251RM962.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.15775RM2,366.25
30,000RM0.15663RM4,698.90
45,000RM0.15604RM7,021.80
75,000RM0.15537RM11,652.75
105,000RM0.15497RM16,271.85
150,000RM0.15350RM23,025.00
180,000RM0.15257RM27,462.60
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900