
ERJ-U03J362V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J362VTR-ND - Tape & Reel (TR) 10-ERJ-U03J362VCT-ND - Cut Tape (CT) 10-ERJ-U03J362VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J362V |
Description | RES 3.6K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J362V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.05108 | RM255.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.20900 | RM2.09 |
| 25 | RM0.16080 | RM4.02 |
| 50 | RM0.13240 | RM6.62 |
| 100 | RM0.11110 | RM11.11 |
| 250 | RM0.08984 | RM22.46 |
| 500 | RM0.07762 | RM38.81 |
| 1,000 | RM0.06800 | RM68.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.20100 | RM2.01 |
| 50 | RM0.12840 | RM6.42 |
| 100 | RM0.10840 | RM10.84 |
| 500 | RM0.07572 | RM37.86 |
| 1,000 | RM0.06603 | RM66.03 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

