
ERJ-U06F7502V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F7502VTR-ND - Tape & Reel (TR) 10-ERJ-U06F7502VCT-ND - Cut Tape (CT) 10-ERJ-U06F7502VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F7502V |
Description | RES 75K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F7502V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.29600 | RM2.96 |
| 25 | RM0.23000 | RM5.75 |
| 50 | RM0.19380 | RM9.69 |
| 100 | RM0.16510 | RM16.51 |
| 250 | RM0.13600 | RM34.00 |
| 500 | RM0.11954 | RM59.77 |
| 1,000 | RM0.10638 | RM106.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09906 | RM495.30 |
| 10,000 | RM0.07166 | RM716.60 |
| 15,000 | RM0.06713 | RM1,006.95 |
| 25,000 | RM0.06258 | RM1,564.50 |
| 35,000 | RM0.06233 | RM2,181.55 |
| 50,000 | RM0.06209 | RM3,104.50 |
| 60,000 | RM0.06197 | RM3,718.20 |
| 120,000 | RM0.06157 | RM7,388.40 |
| 125,000 | RM0.06155 | RM7,693.75 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

