
ERJ-U06J153V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06J153VTR-ND - Tape & Reel (TR) 10-ERJ-U06J153VCT-ND - Cut Tape (CT) 10-ERJ-U06J153VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J153V |
Description | RES 15K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J153V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.23200 | RM2.32 |
| 25 | RM0.17800 | RM4.45 |
| 50 | RM0.14900 | RM7.45 |
| 100 | RM0.12570 | RM12.57 |
| 250 | RM0.10212 | RM25.53 |
| 500 | RM0.08872 | RM44.36 |
| 1,000 | RM0.07813 | RM78.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.06250 | RM312.50 |
| 10,000 | RM0.05750 | RM575.00 |
| 15,000 | RM0.05507 | RM826.05 |
| 25,000 | RM0.05244 | RM1,311.00 |
| 35,000 | RM0.05094 | RM1,782.90 |
| 50,000 | RM0.04951 | RM2,475.50 |
| 60,000 | RM0.04885 | RM2,931.00 |
| 120,000 | RM0.04666 | RM5,599.20 |
| 125,000 | RM0.04654 | RM5,817.50 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

