
ERJ-U02F1023X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F1023XTR-ND - Tape & Reel (TR) 10-ERJ-U02F1023XCT-ND - Cut Tape (CT) 10-ERJ-U02F1023XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F1023X |
Description | RES 102K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 102 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F1023X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.22100 | RM2.21 |
| 25 | RM0.17160 | RM4.29 |
| 50 | RM0.14260 | RM7.13 |
| 100 | RM0.11980 | RM11.98 |
| 250 | RM0.09724 | RM24.31 |
| 500 | RM0.08424 | RM42.12 |
| 1,000 | RM0.07407 | RM74.07 |
| 5,000 | RM0.06562 | RM328.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05420 | RM542.00 |
| 20,000 | RM0.05188 | RM1,037.60 |
| 30,000 | RM0.04427 | RM1,328.10 |
| 50,000 | RM0.04376 | RM2,188.00 |
| 70,000 | RM0.04208 | RM2,945.60 |
| 250,000 | RM0.04199 | RM10,497.50 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

