
ERJ-U08J394V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08J394VTR-ND - Tape & Reel (TR) 10-ERJ-U08J394VCT-ND - Cut Tape (CT) 10-ERJ-U08J394VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J394V |
Description | RES 390K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J394V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.31100 | RM3.11 |
| 25 | RM0.24280 | RM6.07 |
| 50 | RM0.20480 | RM10.24 |
| 100 | RM0.17490 | RM17.49 |
| 250 | RM0.14468 | RM36.17 |
| 500 | RM0.12734 | RM63.67 |
| 1,000 | RM0.11359 | RM113.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09354 | RM467.70 |
| 10,000 | RM0.08705 | RM870.50 |
| 15,000 | RM0.08389 | RM1,258.35 |
| 25,000 | RM0.08047 | RM2,011.75 |
| 35,000 | RM0.07851 | RM2,747.85 |
| 50,000 | RM0.07666 | RM3,833.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

