
ERJ-XGNF11R3Y | |
|---|---|
DigiKey Part Number | P16148TR-ND - Tape & Reel (TR) P16148CT-ND - Cut Tape (CT) P16148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNF11R3Y |
Description | RES 11.3 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 11.3 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNF11R3Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.58700 | RM5.87 |
| 25 | RM0.47440 | RM11.86 |
| 50 | RM0.40980 | RM20.49 |
| 100 | RM0.35890 | RM35.89 |
| 250 | RM0.30764 | RM76.91 |
| 500 | RM0.27808 | RM139.04 |
| 1,000 | RM0.25468 | RM254.68 |
| 5,000 | RM0.21715 | RM1,085.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.12310 | RM2,462.00 |
| 40,000 | RM0.11783 | RM4,713.20 |
| 60,000 | RM0.11527 | RM6,916.20 |
| 100,000 | RM0.11248 | RM11,248.00 |
| 140,000 | RM0.11089 | RM15,524.60 |
| 200,000 | RM0.10938 | RM21,876.00 |
| 240,000 | RM0.10868 | RM26,083.20 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

