
EVQ-Q2S01W | |
|---|---|
DigiKey Part Number | P12950STR-ND - Tape & Reel (TR) P12950SCT-ND - Cut Tape (CT) P12950SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-Q2S01W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-Q2S01W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.89000 | RM8.90 |
| 25 | RM0.83360 | RM20.84 |
| 100 | RM0.74740 | RM74.74 |
| 250 | RM0.69296 | RM173.24 |
| 500 | RM0.65388 | RM326.94 |
| 1,000 | RM0.61724 | RM617.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.56333 | RM2,253.32 |
| 8,000 | RM0.53473 | RM4,277.84 |
| 12,000 | RM0.51939 | RM6,232.68 |
| 20,000 | RM0.50152 | RM10,030.40 |
| 28,000 | RM0.49060 | RM13,736.80 |
| 40,000 | RM0.47974 | RM19,189.60 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

