620 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V621JX

DigiKey Part Number
Y7621TR-ND - Tape & Reel (TR)
Y7621CT-ND - Cut Tape (CT)
Y7621DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V621JX
Description
RES ARRAY 4 RES 620 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
620 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
620
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,540
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15400RM1.54
25RM0.12920RM3.23
50RM0.11340RM5.67
100RM0.09970RM9.97
250RM0.08432RM21.08
500RM0.07486RM37.43
1,000RM0.06678RM66.78
5,000RM0.05235RM261.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.04858RM485.80
20,000RM0.04448RM889.60
30,000RM0.04238RM1,271.40
50,000RM0.04000RM2,000.00
70,000RM0.03858RM2,700.60
100,000RM0.03719RM3,719.00
120,000RM0.03653RM4,383.60
240,000RM0.03425RM8,220.00
250,000RM0.03412RM8,530.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900