
EXB-34V560JV | |
|---|---|
DigiKey Part Number | Y8560TR-ND - Tape & Reel (TR) Y8560CT-ND - Cut Tape (CT) Y8560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-34V560JV |
Description | RES ARRAY 2 RES 56 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-34V560JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 56 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.33900 | RM3.39 |
| 25 | RM0.28360 | RM7.09 |
| 50 | RM0.24900 | RM12.45 |
| 100 | RM0.21990 | RM21.99 |
| 250 | RM0.18784 | RM46.96 |
| 500 | RM0.16784 | RM83.92 |
| 1,000 | RM0.15082 | RM150.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.12286 | RM614.30 |
| 10,000 | RM0.11272 | RM1,127.20 |
| 15,000 | RM0.10751 | RM1,612.65 |
| 25,000 | RM0.10161 | RM2,540.25 |
| 35,000 | RM0.09810 | RM3,433.50 |
| 50,000 | RM0.09467 | RM4,733.50 |
| 60,000 | RM0.09302 | RM5,581.20 |
| 120,000 | RM0.08737 | RM10,484.40 |
| 125,000 | RM0.08707 | RM10,883.75 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |










