120 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V8V121JV

DigiKey Part Number
Y4121TR-ND - Tape & Reel (TR)
Y4121CT-ND - Cut Tape (CT)
Y4121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V8V121JV
Description
RES ARRAY 4 RES 120 OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
120
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,369
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.39000RM3.90
25RM0.32800RM8.20
50RM0.28840RM14.42
100RM0.25450RM25.45
250RM0.21796RM54.49
500RM0.19504RM97.52
1,000RM0.17549RM175.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.14345RM717.25
10,000RM0.13182RM1,318.20
15,000RM0.12584RM1,887.60
25,000RM0.11908RM2,977.00
35,000RM0.11505RM4,026.75
50,000RM0.11112RM5,556.00
60,000RM0.10923RM6,553.80
120,000RM0.10275RM12,330.00
125,000RM0.10240RM12,800.00
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300