RC EMI Filter 1st Order Low Pass 4 Channel R = 10Ohms, C = 10pF 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZA-CT00AAAJ

DigiKey Part Number
PCT00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EZA-CT00AAAJ
Description
FILTER RC 10 OHMS/10PF SMD
Customer Reference
Detailed Description
RC EMI Filter 1st Order Low Pass 4 Channel R = 10Ohms, C = 10pF 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
1st
Technology
RC
Number of Channels
4
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
10
Values
R = 10Ohms, C = 10pF
ESD Protection
No
Operating Temperature
-25°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
12V
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.